


TNPW08054K87BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW08054K87BEENTR-ND - Tape & Reel (TR) 541-TNPW08054K87BEENCT-ND - Cut Tape (CT) 541-TNPW08054K87BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08054K87BEEN |
Description | RES 4.87K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.87 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08054K87BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD074K87L | YAGEO | 9.495 | YAG1920CT-ND | kr.0.63000 | Direct |
| RP73PF2A4K87BTDF | TE Connectivity Passive Product | 591 | 1712-RP73PF2A4K87BTDFCT-ND | kr.2.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.3.59500 | kr.35.95 |
| 25 | kr.3.33240 | kr.83.31 |
| 50 | kr.3.14980 | kr.157.49 |
| 100 | kr.2.98040 | kr.298.04 |
| 250 | kr.2.77744 | kr.694.36 |
| 500 | kr.2.64062 | kr.1,320.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.51755 | kr.2,517.55 |
| 2.000 | kr.2.40774 | kr.4,815.48 |
| 3.000 | kr.2.34933 | kr.7,047.99 |
| 5.000 | kr.2.28149 | kr.11,407.45 |
| 7.000 | kr.2.24013 | kr.15,680.91 |
| 10.000 | kr.2.19905 | kr.21,990.50 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

