


TNPW08054K87BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW08054K87BEENTR-ND - Tape & Reel (TR) 541-TNPW08054K87BEENCT-ND - Cut Tape (CT) 541-TNPW08054K87BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08054K87BEEN |
Description | RES 4.87K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.87 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08054K87BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 10 | kr.2.86100 | kr.28.61 |
| 25 | kr.2.65480 | kr.66.37 |
| 50 | kr.2.50760 | kr.125.38 |
| 100 | kr.2.37180 | kr.237.18 |
| 250 | kr.2.20980 | kr.552.45 |
| 500 | kr.2.10022 | kr.1,050.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.14170 | kr.2,141.70 |
| 2.000 | kr.2.04749 | kr.4,094.98 |
| 3.000 | kr.1.99731 | kr.5,991.93 |
| 5.000 | kr.1.93902 | kr.9,695.10 |
| 7.000 | kr.1.90350 | kr.13,324.50 |
| 10.000 | kr.1.86653 | kr.18,665.30 |
| 12.000 | kr.1.85102 | kr.22,212.24 |
| 24.000 | kr.1.79105 | kr.42,985.20 |
| 25.000 | kr.1.78776 | kr.44,694.00 |
| Unit Price without VAT: | kr.3.46000 |
|---|---|
| Unit Price with VAT: | kr.4.32500 |

