4.7 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW08054K70BEEN

DigiKey Part Number
541-TNPW08054K70BEENTR-ND - Tape & Reel (TR)
541-TNPW08054K70BEENCT-ND - Cut Tape (CT)
541-TNPW08054K70BEENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW08054K70BEEN
Description
RES 4.7K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW08054K70BEEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPU08054K70BZEN00Vishay Dale1.065541-TNPU08054K70BZEN00CT-NDkr.1.72000Upgrade
TNPW08054K70BEEAVishay Dale7.554541-2061-1-NDkr.0.35000Parametric Equivalent
TNPW08054K70BYENVishay Dale1.489541-TNPW08054K70BYENCT-NDkr.0.62000Parametric Equivalent
ERA-6AEB472VPanasonic Industry57.076P4.7KDACT-NDkr.0.08000Direct
PAT0805E4701BST1Vishay Dale Thin Film912PAT4.70KBCT-NDkr.0.72000Direct
In-Stock: 700
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.3.01200kr.30.12
25kr.2.79200kr.69.80
50kr.2.63740kr.131.87
100kr.2.49420kr.249.42
250kr.2.32324kr.580.81
500kr.2.20758kr.1,103.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.61893kr.2,618.93
2.000kr.2.50503kr.5,010.06
3.000kr.2.44445kr.7,333.35
5.000kr.2.37413kr.11,870.65
7.000kr.2.33127kr.16,318.89
10.000kr.2.28870kr.22,887.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250