TNPW08054K64BEEN is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.7.42376
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.74670
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.11106
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.91530
Datasheet

Direct


Panasonic Industry
In Stock: 22.330
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.19422
Datasheet

Direct


YAGEO
In Stock: 3.782
Unit Price: kr.0.63000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1.005
Unit Price: kr.1.97000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.86182
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.86182
Datasheet
4.64 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.64 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW08054K64BEEN

DigiKey Part Number
TNPW08054K64BEEN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW08054K64BEEN
Description
RES 4.64K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.64 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW08054K64BEEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPU08054K64AZEN00Vishay Dale0TNPU08054K64AZEN00-NDkr.7.42376Upgrade
TNPU08054K64BZEN00Vishay Dale0TNPU08054K64BZEN00-NDkr.5.74670Upgrade
TNPW08054K64BEEAVishay Dale0TNPW08054K64BEEA-NDkr.1.11106Parametric Equivalent
TNPW08054K64BYEAVishay Dale0TNPW08054K64BYEA-NDkr.1.91530Parametric Equivalent
ERA-6AEB4641VPanasonic Industry22.330P4.64KDACT-NDkr.0.63000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.00610kr.2,006.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.00610
Unit Price with VAT:kr.2.50763