TNPW08054K53BEEN is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.7.42376
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.74670
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.46430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.91530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.55529
Datasheet

Direct


Panasonic Industry
In Stock: 6.177
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.19422
Datasheet

Direct


YAGEO
In Stock: 3.443
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.86182
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.86182
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1.183
Unit Price: kr.2.03000
Datasheet
4.53 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.53 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW08054K53BEEN

DigiKey Part Number
TNPW08054K53BEEN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW08054K53BEEN
Description
RES 4.53K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.53 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW08054K53BEEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPU08054K53AZEN00Vishay Dale0TNPU08054K53AZEN00-NDkr.7.42376Upgrade
TNPU08054K53BZEN00Vishay Dale0TNPU08054K53BZEN00-NDkr.5.74670Upgrade
TNPW08054K53BXENVishay Dale0TNPW08054K53BXEN-NDkr.3.46430Parametric Equivalent
TNPW08054K53BYEAVishay Dale0TNPW08054K53BYEA-NDkr.1.91530Parametric Equivalent
TNPW08054K53BYENVishay Dale0TNPW08054K53BYEN-NDkr.4.55529Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.00610kr.2,006.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.00610
Unit Price with VAT:kr.2.50763