


TNPW080549K9BYEN | |
|---|---|
DigiKey Part Number | 541-9834-2-ND - Tape & Reel (TR) 541-9834-1-ND - Cut Tape (CT) 541-9834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080549K9BYEN |
Description | RES 49.9K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080549K9BYEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.86100 | kr.38.61 |
| 25 | kr.3.57840 | kr.89.46 |
| 50 | kr.3.38180 | kr.169.09 |
| 100 | kr.3.20040 | kr.320.04 |
| 250 | kr.2.98308 | kr.745.77 |
| 500 | kr.2.83690 | kr.1,418.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.70534 | kr.2,705.34 |
| 2.000 | kr.2.58802 | kr.5,176.04 |
| 3.000 | kr.2.52562 | kr.7,576.86 |
| 5.000 | kr.2.45320 | kr.12,266.00 |
| 7.000 | kr.2.40906 | kr.16,863.42 |
| 10.000 | kr.2.36523 | kr.23,652.30 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

