Upgrade
Parametric Equivalent
Parametric Equivalent
Similar
Similar



TNPW0805499RFHEA | |
|---|---|
DigiKey Part Number | TNPW0805499RFHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0805499RFHEA |
Description | RES 499 OHM 1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805499RFHEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0805499RBHEA | Vishay Dale | 0 | TNPW0805499RBHEA-ND | kr.1.31466 | Upgrade |
| TNPW0805499RDEEA | Vishay Dale | 0 | TNPW0805499RDEEA-ND | kr.0.47910 | Parametric Equivalent |
| TNPW0805499RFEEA | Vishay Dale | 0 | TNPW0805499RFEEA-ND | kr.0.50890 | Parametric Equivalent |
| MCU08050C4990DPW00 | Vishay | 0 | MCU08050C4990DPW00-ND | kr.0.28594 | Similar |
| MCU08050C4990FP500 | Vishay | 0 | MCU08050C4990FP500-ND | kr.0.29073 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.43050 | kr.2,152.50 |
| Unit Price without VAT: | kr.0.43050 |
|---|---|
| Unit Price with VAT: | kr.0.53813 |



