


TNPW0805499RBEEN | |
|---|---|
DigiKey Part Number | 541-3801-2-ND - Tape & Reel (TR) 541-3801-1-ND - Cut Tape (CT) 541-3801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805499RBEEN |
Description | RES 499 OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805499RBEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.2.35500 | kr.23.55 |
| 25 | kr.2.18360 | kr.54.59 |
| 50 | kr.2.06340 | kr.103.17 |
| 100 | kr.1.95070 | kr.195.07 |
| 250 | kr.1.81632 | kr.454.08 |
| 500 | kr.1.72544 | kr.862.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.75834 | kr.1,758.34 |
| 2.000 | kr.1.70531 | kr.3,410.62 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

