Parametric Equivalent
Parametric Equivalent
Similar



TNPW080547K5DEEA | |
|---|---|
DigiKey Part Number | TNPW080547K5DEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW080547K5DEEA |
Description | RES 47.5K OHM 0.5% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±0.5% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080547K5DEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW080547K5BEEA | Vishay Dale | 0 | TNPW080547K5BEEA-ND | kr.1.37445 | Parametric Equivalent |
| TNPW080547K5BYEA | Vishay Dale | 0 | TNPW080547K5BYEA-ND | kr.1.91530 | Parametric Equivalent |
| MCU08050D4752DP500 | Vishay | 0 | MCU08050D4752DP500-ND | kr.0.34041 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.47126 | kr.2,356.30 |
| Unit Price without VAT: | kr.0.47126 |
|---|---|
| Unit Price with VAT: | kr.0.58908 |



