TNPW080547K0BYEN is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.93343
Datasheet
TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW0805

TNPW080547K0BYEN

DigiKey Part Number
541-TNPW080547K0BYENTR-ND - Tape & Reel (TR)
541-TNPW080547K0BYENCT-ND - Cut Tape (CT)
541-TNPW080547K0BYENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW080547K0BYEN
Description
RES 47K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.36000kr.7.36
10kr.6.08000kr.60.80
25kr.5.63960kr.140.99
50kr.5.33380kr.266.69
100kr.5.05340kr.505.34
250kr.4.72040kr.1,180.10
500kr.4.49716kr.2,248.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.59840kr.4,598.40
2.000kr.4.40874kr.8,817.48
3.000kr.4.30814kr.12,924.42
5.000kr.4.19164kr.20,958.20
7.000kr.4.12082kr.28,845.74
10.000kr.4.05056kr.40,505.60
12.000kr.4.01649kr.48,197.88
Manufacturers Standard Package
Unit Price without VAT:kr.7.36000
Unit Price with VAT:kr.9.20000