


| TNPW0805475RBEEN | |
|---|---|
| DigiKey Part Number | 541-TNPW0805475RBEENTR-ND - Tape & Reel (TR) 541-TNPW0805475RBEENCT-ND - Cut Tape (CT) 541-TNPW0805475RBEENDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TNPW0805475RBEEN | 
| Description | RES 475 OHM 0.1% 0.26W 0805 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 475 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TNPW0805475RBEEN Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 | 
| 10 | kr.3.29600 | kr.32.96 | 
| 25 | kr.2.93120 | kr.73.28 | 
| 50 | kr.2.78140 | kr.139.07 | 
| 100 | kr.2.74430 | kr.274.43 | 
| 250 | kr.2.55768 | kr.639.42 | 
| 500 | kr.2.43200 | kr.1,216.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.2.48134 | kr.2,481.34 | 
| 2.000 | kr.2.00855 | kr.4,017.10 | 
| 3.000 | kr.1.96343 | kr.5,890.29 | 
| 5.000 | kr.1.95379 | kr.9,768.95 | 
| Unit Price without VAT: | kr.3.97000 | 
|---|---|
| Unit Price with VAT: | kr.4.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark