


TNPW0805470RBYEN | |
|---|---|
DigiKey Part Number | 541-TNPW0805470RBYENTR-ND - Tape & Reel (TR) 541-TNPW0805470RBYENCT-ND - Cut Tape (CT) 541-TNPW0805470RBYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805470RBYEN |
Description | RES 470 OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.86100 | kr.38.61 |
| 25 | kr.3.57840 | kr.89.46 |
| 50 | kr.3.38180 | kr.169.09 |
| 100 | kr.3.20040 | kr.320.04 |
| 250 | kr.2.98308 | kr.745.77 |
| 500 | kr.2.83690 | kr.1,418.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.85333 | kr.4,853.33 |
| 2.000 | kr.4.65312 | kr.9,306.24 |
| 3.000 | kr.4.54696 | kr.13,640.88 |
| 5.000 | kr.4.42400 | kr.22,120.00 |
| 7.000 | kr.4.34924 | kr.30,444.68 |
| 10.000 | kr.4.27509 | kr.42,750.90 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

