


TNPW0805432KBEEN | |
|---|---|
DigiKey Part Number | 541-TNPW0805432KBEENTR-ND - Tape & Reel (TR) 541-TNPW0805432KBEENCT-ND - Cut Tape (CT) 541-TNPW0805432KBEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805432KBEEN |
Description | RES 432K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 432 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805432KBEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD07432KL | YAGEO | 4.931 | YAG4900CT-ND | kr.0.63000 | Direct |
| RP73PF2A432KBTDF | TE Connectivity Passive Product | 645 | 1712-RP73PF2A432KBTDFCT-ND | kr.1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.4.64700 | kr.46.47 |
| 25 | kr.4.30880 | kr.107.72 |
| 50 | kr.4.07160 | kr.203.58 |
| 100 | kr.3.85410 | kr.385.41 |
| 250 | kr.3.59504 | kr.898.76 |
| 500 | kr.3.42068 | kr.1,710.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.26421 | kr.3,264.21 |
| 2.000 | kr.3.12483 | kr.6,249.66 |
| 3.000 | kr.3.05079 | kr.9,152.37 |
| 5.000 | kr.2.96491 | kr.14,824.55 |
| 7.000 | kr.2.91260 | kr.20,388.20 |
| 10.000 | kr.2.86068 | kr.28,606.80 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

