


TNPW0805432KBEEN | |
|---|---|
DigiKey Part Number | 541-TNPW0805432KBEENTR-ND - Tape & Reel (TR) 541-TNPW0805432KBEENCT-ND - Cut Tape (CT) 541-TNPW0805432KBEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805432KBEEN |
Description | RES 432K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 432 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805432KBEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.93000 | kr.4.93 |
| 10 | kr.4.11500 | kr.41.15 |
| 25 | kr.3.81440 | kr.95.36 |
| 50 | kr.3.60580 | kr.180.29 |
| 100 | kr.3.41250 | kr.341.25 |
| 250 | kr.3.18336 | kr.795.84 |
| 500 | kr.3.02900 | kr.1,514.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.10019 | kr.3,100.19 |
| 2.000 | kr.2.54772 | kr.5,095.44 |
| Unit Price without VAT: | kr.4.93000 |
|---|---|
| Unit Price with VAT: | kr.6.16250 |

