TNPW0805422RBETY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.23157
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.05416
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.1.79346
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.32987
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.35240
Datasheet
422 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
422 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
TNPW0805

TNPW0805422RBETY

DigiKey Part Number
TNPW0805422RBETY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW0805422RBETY
Description
RES 422 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
422 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0805422RBETY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW0805422RBECNVishay Dale0TNPW0805422RBECN-NDkr.4.23157Parametric Equivalent
TNPW0805422RBETAVishay Dale0TNPW0805422RBETA-NDkr.2.05416Parametric Equivalent
MCU08050D4220BP100Vishay0MCU08050D4220BP100-NDkr.1.79346Upgrade
RG2012P-4220-B-T5Susumu0RG2012P-4220-B-T5-NDkr.0.32987Upgrade
RG2012P-4220-W-T5Susumu0RG2012P-4220-W-T5-NDkr.1.35240Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.23157kr.4,231.57
Manufacturers Standard Package
Unit Price without VAT:kr.4.23157
Unit Price with VAT:kr.5.28946