TNPW0805422KBEEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 10.021
Unit Price: kr.0.64000
Datasheet

Direct


YAGEO
In Stock: 5.923
Unit Price: kr.0.64000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 754
Unit Price: kr.2.05000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.90446
Datasheet
422 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
422 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW0805422KBEEA

DigiKey Part Number
TNPW0805422KBEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW0805422KBEEA
Description
RES 422K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
422 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0805422KBEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB4223VPanasonic Industry10.02110-ERA-6AEB4223VCT-NDkr.0.64000Direct
RT0805BRD07422KLYAGEO5.923YAG4899CT-NDkr.0.64000Direct
5-2176094-3TE Connectivity Passive Product754A110795CT-NDkr.2.05000Similar
PHP00805E4223BBT1Vishay Dale Thin Film0PHP00805E4223BBT1-NDkr.3.90446Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.29542kr.6,477.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.29542
Unit Price with VAT:kr.1.61928