


TNPW080540K2BEEA | |
|---|---|
DigiKey Part Number | TNP40.2KABTR-ND - Tape & Reel (TR) TNP40.2KABCT-ND - Cut Tape (CT) TNP40.2KABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080540K2BEEA |
Description | RES 40.2K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080540K2BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.26108 | kr.6,305.40 |
| 10.000 | kr.1.16705 | kr.11,670.50 |
| 15.000 | kr.1.16306 | kr.17,445.90 |
| 25.000 | kr.1.15852 | kr.28,963.00 |
| 50.000 | kr.1.15196 | kr.57,598.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.32000 | kr.2.32 |
| 10 | kr.1.94100 | kr.19.41 |
| 25 | kr.1.79840 | kr.44.96 |
| 50 | kr.1.69900 | kr.84.95 |
| 100 | kr.1.57380 | kr.157.38 |
| 250 | kr.1.49432 | kr.373.58 |
| 500 | kr.1.41862 | kr.709.31 |
| 1.000 | kr.1.35031 | kr.1,350.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.92600 | kr.19.26 |
| 25 | kr.1.78440 | kr.44.61 |
| 50 | kr.1.68580 | kr.84.29 |
| 100 | kr.1.56160 | kr.156.16 |
| 250 | kr.1.48276 | kr.370.69 |
| 500 | kr.1.40762 | kr.703.81 |
| 1.000 | kr.1.33984 | kr.1,339.84 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |

