


TNPW08053K30BYEN | |
|---|---|
DigiKey Part Number | 541-TNPW08053K30BYENTR-ND - Tape & Reel (TR) 541-TNPW08053K30BYENCT-ND - Cut Tape (CT) 541-TNPW08053K30BYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08053K30BYEN |
Description | RES 3.3K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.10000 | kr.4.10 |
| 10 | kr.3.41800 | kr.34.18 |
| 25 | kr.3.16920 | kr.79.23 |
| 50 | kr.2.99520 | kr.149.76 |
| 100 | kr.2.83390 | kr.283.39 |
| 250 | kr.2.76480 | kr.691.20 |
| 500 | kr.2.71308 | kr.1,356.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.52000 | kr.3,520.00 |
| Unit Price without VAT: | kr.4.10000 |
|---|---|
| Unit Price with VAT: | kr.5.12500 |

