


TNPW08053K01BEEA | |
|---|---|
DigiKey Part Number | TNP3.01KABTR-ND - Tape & Reel (TR) TNP3.01KABCT-ND - Cut Tape (CT) TNP3.01KABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08053K01BEEA |
Description | RES 3.01K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08053K01BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.2.17500 | kr.21.75 |
| 25 | kr.2.01600 | kr.50.40 |
| 50 | kr.1.90320 | kr.95.16 |
| 100 | kr.1.79930 | kr.179.93 |
| 250 | kr.1.67452 | kr.418.63 |
| 500 | kr.1.58970 | kr.794.85 |
| 1.000 | kr.1.51310 | kr.1,513.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.36510 | kr.6,825.50 |
| 10.000 | kr.1.31315 | kr.13,131.50 |
| 15.000 | kr.1.28572 | kr.19,285.80 |
| 25.000 | kr.1.25404 | kr.31,351.00 |
| 35.000 | kr.1.23483 | kr.43,219.05 |
| 50.000 | kr.1.21581 | kr.60,790.50 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

