


TNPW08053K00BYEN | |
---|---|
DigiKey Part Number | 541-TNPW08053K00BYENTR-ND - Tape & Reel (TR) 541-TNPW08053K00BYENCT-ND - Cut Tape (CT) 541-TNPW08053K00BYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08053K00BYEN |
Description | RES 3K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08053K00BYEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.10000 | kr.4.10 |
10 | kr.3.41800 | kr.34.18 |
25 | kr.3.16920 | kr.79.23 |
50 | kr.2.99520 | kr.149.76 |
100 | kr.2.83390 | kr.283.39 |
250 | kr.2.64168 | kr.660.42 |
500 | kr.2.51200 | kr.1,256.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.48090 | kr.2,480.90 |
2.000 | kr.2.36826 | kr.4,736.52 |
3.000 | kr.2.23238 | kr.6,697.14 |
5.000 | kr.2.22171 | kr.11,108.55 |
7.000 | kr.2.21530 | kr.15,507.10 |
10.000 | kr.2.20899 | kr.22,089.90 |
24.000 | kr.2.15036 | kr.51,608.64 |
25.000 | kr.2.14651 | kr.53,662.75 |
Unit Price without VAT: | kr.4.10000 |
---|---|
Unit Price with VAT: | kr.5.12500 |