TNPW080539K2FEEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.47126
Datasheet

Similar


Vishay
In Stock: 0
Unit Price: kr.0.34041
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.87000
Datasheet
39.2 kOhms ±1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39.2 kOhms ±1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW080539K2FEEA

DigiKey Part Number
TNPW080539K2FEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW080539K2FEEA
Description
RES 39.2K OHM 1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
39.2 kOhms ±1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW080539K2FEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW080539K2DEEAVishay Dale0TNPW080539K2DEEA-NDkr.0.47126Parametric Equivalent
MCU08050D3922DP500Vishay0MCU08050D3922DP500-NDkr.0.34041Similar
PTN0805E3922BST1Vishay Dale Thin Film0764-1525-1-NDkr.3.87000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.50890kr.2,544.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.50890
Unit Price with VAT:kr.0.63613