38.3 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.3 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW080538K3BEEN

DigiKey Part Number
541-TNPW080538K3BEENTR-ND - Tape & Reel (TR)
541-TNPW080538K3BEENCT-ND - Cut Tape (CT)
541-TNPW080538K3BEENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW080538K3BEEN
Description
RES 38.3K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
38.3 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW080538K3BEEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB3832VPanasonic Industry5.357P38.3KDACT-NDkr.0.63000Direct
5-2176093-7TE Connectivity Passive Product1.610A110695CT-NDkr.2.03000Similar
In-Stock: 1.330
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.3.70300kr.37.03
25kr.3.43120kr.85.78
50kr.3.24360kr.162.18
100kr.3.06860kr.306.86
250kr.2.86012kr.715.03
500kr.2.71936kr.1,359.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.59293kr.2,592.93
2.000kr.2.48012kr.4,960.24
3.000kr.2.42006kr.7,260.18
5.000kr.2.35038kr.11,751.90
7.000kr.2.30790kr.16,155.30
10.000kr.2.26571kr.22,657.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000