TNPW080537R4DHEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.47060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.88983
Datasheet
37.4 Ohms ±0.5% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37.4 Ohms ±0.5% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW080537R4DHEA

DigiKey Part Number
TNPW080537R4DHEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW080537R4DHEA
Description
RES 37.4 OHM 0.5% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
37.4 Ohms ±0.5% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW080537R4DHEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW080537R4BEEAVishay Dale0TNPW080537R4BEEA-NDkr.1.47060Parametric Equivalent
TNPW080537R4BEENVishay Dale0TNPW080537R4BEEN-NDkr.1.88983Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.49604kr.2,480.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.49604
Unit Price with VAT:kr.0.62005