Direct
Direct
Similar



TNPW0805348KBEEN | |
|---|---|
DigiKey Part Number | TNPW0805348KBEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0805348KBEEN |
Description | RES 348K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 348 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805348KBEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB3483V | Panasonic Industry | 14.816 | P348KDACT-ND | kr.0.64000 | Direct |
| RT0805BRD07348KL | YAGEO | 9.332 | 13-RT0805BRD07348KLCT-ND | kr.0.64000 | Direct |
| RP73PF2A348KBTDF | TE Connectivity Passive Product | 2.054 | 1712-RP73PF2A348KBTDFCT-ND | kr.2.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.09757 | kr.3,097.57 |
| Unit Price without VAT: | kr.3.09757 |
|---|---|
| Unit Price with VAT: | kr.3.87196 |




