


TNPW080533K2BEEN | |
|---|---|
DigiKey Part Number | 541-3778-2-ND - Tape & Reel (TR) 541-3778-1-ND - Cut Tape (CT) 541-3778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080533K2BEEN |
Description | RES 33.2K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080533K2BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.26395 | kr.2,263.95 |
| 2.000 | kr.2.02424 | kr.4,048.48 |
| 3.000 | kr.1.97877 | kr.5,936.31 |
| 5.000 | kr.1.96906 | kr.9,845.30 |
| 7.000 | kr.1.96320 | kr.13,742.40 |
| 10.000 | kr.1.95747 | kr.19,574.70 |
| 12.000 | kr.1.95471 | kr.23,456.52 |
| 24.000 | kr.1.94515 | kr.46,683.60 |
| 25.000 | kr.1.90830 | kr.47,707.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.00000 | kr.4.00 |
| 10 | kr.3.33500 | kr.33.35 |
| 25 | kr.3.09360 | kr.77.34 |
| 50 | kr.2.92320 | kr.146.16 |
| 100 | kr.2.76580 | kr.276.58 |
| 250 | kr.2.57768 | kr.644.42 |
| 500 | kr.2.45100 | kr.1,225.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 |
| 10 | kr.3.30900 | kr.33.09 |
| 25 | kr.3.06960 | kr.76.74 |
| 50 | kr.2.90040 | kr.145.02 |
| 100 | kr.2.74430 | kr.274.43 |
| 250 | kr.2.55768 | kr.639.42 |
| 500 | kr.2.43200 | kr.1,216.00 |
| Unit Price without VAT: | kr.3.97000 |
|---|---|
| Unit Price with VAT: | kr.4.96250 |

