2.49 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.49 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW08052K49BEEN

DigiKey Part Number
541-3771-2-ND - Tape & Reel (TR)
541-3771-1-ND - Cut Tape (CT)
541-3771-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW08052K49BEEN
Description
RES 2.49K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW08052K49BEEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPU08052K49BZEN00Vishay Dale1.126541-TNPU08052K49BZEN00CT-NDkr.12.81000Upgrade
TNPW08052K49BEEAVishay Dale10.992TNP2.49KABCT-NDkr.2.60000Parametric Equivalent
TNPW08052K49BYEAVishay Dale4.981541-TNPW08052K49BYEACT-NDkr.4.56000Parametric Equivalent
TNPW08052K49BYENVishay Dale10541-TNPW08052K49BYENCT-NDkr.4.63000Parametric Equivalent
ERA-6AEB2491VPanasonic Industry3.974P2.49KDACT-NDkr.0.63000Direct
In-Stock: 963
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.3.74100kr.37.41
25kr.3.46680kr.86.67
50kr.3.27520kr.163.76
100kr.3.09900kr.309.90
250kr.2.88852kr.722.13
500kr.2.74648kr.1,373.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.61893kr.2,618.93
2.000kr.2.50503kr.5,010.06
3.000kr.2.44445kr.7,333.35
5.000kr.2.37413kr.11,870.65
7.000kr.2.33127kr.16,318.89
10.000kr.2.28870kr.22,887.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500