


TNPW08052K43BEEN | |
|---|---|
DigiKey Part Number | 541-3770-2-ND - Tape & Reel (TR) 541-3770-1-ND - Cut Tape (CT) 541-3770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08052K43BEEN |
Description | RES 2.43K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.43 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08052K43BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.3.73400 | kr.37.34 |
| 25 | kr.3.46400 | kr.86.60 |
| 50 | kr.3.27520 | kr.163.76 |
| 100 | kr.3.09840 | kr.309.84 |
| 250 | kr.2.88824 | kr.722.06 |
| 500 | kr.2.74624 | kr.1,373.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.61867 | kr.2,618.67 |
| 2.000 | kr.2.50484 | kr.5,009.68 |
| 3.000 | kr.2.44426 | kr.7,332.78 |
| 5.000 | kr.2.37394 | kr.11,869.70 |
| 7.000 | kr.2.33108 | kr.16,317.56 |
| 10.000 | kr.2.28851 | kr.22,885.10 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

