


TNPW0805287KBEEN | |
|---|---|
DigiKey Part Number | 541-TNPW0805287KBEENTR-ND - Tape & Reel (TR) 541-TNPW0805287KBEENCT-ND - Cut Tape (CT) 541-TNPW0805287KBEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805287KBEEN |
Description | RES 287K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 287 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805287KBEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.72800 | kr.17.28 |
| 25 | kr.1.60240 | kr.40.06 |
| 50 | kr.1.55780 | kr.77.89 |
| 100 | kr.1.43040 | kr.143.04 |
| 250 | kr.1.33068 | kr.332.67 |
| 500 | kr.1.26298 | kr.631.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.69146 | kr.1,691.46 |
| 2.000 | kr.1.13658 | kr.2,273.16 |
| 3.000 | kr.1.11435 | kr.3,343.05 |
| 5.000 | kr.1.10354 | kr.5,517.70 |
| 24.000 | kr.1.06567 | kr.25,576.08 |
| 25.000 | kr.1.06359 | kr.26,589.75 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

