


| TNPW0805280KBEEA | |
|---|---|
| DigiKey Part Number | 541-TNPW0805280KBEEATR-ND - Tape & Reel (TR) 541-TNPW0805280KBEEACT-ND - Cut Tape (CT) 541-TNPW0805280KBEEADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TNPW0805280KBEEA | 
| Description | RES 280K OHM 0.1% 0.26W 0805 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 280 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TNPW0805280KBEEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 | 
| 10 | kr.1.92600 | kr.19.26 | 
| 25 | kr.1.78440 | kr.44.61 | 
| 50 | kr.1.68580 | kr.84.29 | 
| 100 | kr.1.59360 | kr.159.36 | 
| 250 | kr.1.48276 | kr.370.69 | 
| 500 | kr.1.40762 | kr.703.81 | 
| 1.000 | kr.1.33984 | kr.1,339.84 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.1.12157 | kr.5,607.85 | 
| 10.000 | kr.1.11416 | kr.11,141.60 | 
| 15.000 | kr.1.11031 | kr.16,654.65 | 
| 25.000 | kr.1.10593 | kr.27,648.25 | 
| 35.000 | kr.1.10331 | kr.38,615.85 | 
| Unit Price without VAT: | kr.2.30000 | 
|---|---|
| Unit Price with VAT: | kr.2.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark