


TNPW080525K5BEEN | |
|---|---|
DigiKey Part Number  | 541-TNPW080525K5BEENTR-ND - Tape & Reel (TR) 541-TNPW080525K5BEENCT-ND - Cut Tape (CT) 541-TNPW080525K5BEENDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TNPW080525K5BEEN  | 
Description  | RES 25.5K OHM 0.1% 0.26W 0805  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 25.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TNPW080525K5BEEN Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 | 
| 10 | kr.3.30900 | kr.33.09 | 
| 25 | kr.3.06960 | kr.76.74 | 
| 50 | kr.2.90040 | kr.145.02 | 
| 100 | kr.2.74430 | kr.274.43 | 
| 250 | kr.2.55768 | kr.639.42 | 
| 500 | kr.2.43200 | kr.1,216.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.2.48134 | kr.2,481.34 | 
| 2.000 | kr.2.08189 | kr.4,163.78 | 
| 3.000 | kr.2.05312 | kr.6,159.36 | 
| 5.000 | kr.2.02327 | kr.10,116.35 | 
| 7.000 | kr.2.00411 | kr.14,028.77 | 
| 10.000 | kr.1.98511 | kr.19,851.10 | 
| 12.000 | kr.1.97245 | kr.23,669.40 | 
| 24.000 | kr.1.96284 | kr.47,108.16 | 
| 25.000 | kr.1.95249 | kr.48,812.25 | 
| Unit Price without VAT: | kr.3.97000 | 
|---|---|
| Unit Price with VAT: | kr.4.96250 | 

