TNPW080524K9DEEA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 3.408
Unit Price: kr.2.60000
Datasheet

Similar


Vishay
In Stock: 1.350
Unit Price: kr.3.23000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.87000
Datasheet
24.9 kOhms ±0.5% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.9 kOhms ±0.5% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW080524K9DEEA

DigiKey Part Number
TNPW080524K9DEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW080524K9DEEA
Description
RES 24.9K OHM 0.5% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±0.5% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW080524K9DEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW080524K9BEEAVishay Dale3.408TNP24.9KABCT-NDkr.2.60000Similar
MCU0805MD2492BP100Vishay1.350MCU0805-24.9K-MBCT-NDkr.3.23000Similar
PTN0805E2492BST1Vishay Dale Thin Film0764-1506-1-NDkr.3.87000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.37368kr.1,868.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.37368
Unit Price with VAT:kr.0.46710