TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW0805

TNPW080524K9BYEN

DigiKey Part Number
541-TNPW080524K9BYENTR-ND - Tape & Reel (TR)
541-TNPW080524K9BYENCT-ND - Cut Tape (CT)
541-TNPW080524K9BYENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW080524K9BYEN
Description
RES 24.9K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.649
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.10000kr.4.10
10kr.3.41100kr.34.11
25kr.3.16160kr.79.04
50kr.2.98760kr.149.38
100kr.2.82750kr.282.75
250kr.2.63552kr.658.88
500kr.2.50624kr.1,253.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.34022kr.2,340.22
2.000kr.2.31834kr.4,636.68
3.000kr.2.30871kr.6,926.13
5.000kr.2.29774kr.11,488.70
7.000kr.2.27719kr.15,940.33
10.000kr.2.23574kr.22,357.40
12.000kr.2.21563kr.26,587.56
24.000kr.2.14529kr.51,486.96
25.000kr.2.14145kr.53,536.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.10000
Unit Price with VAT:kr.5.12500