


TNPW080522K1BEEN | |
|---|---|
DigiKey Part Number | 541-3764-2-ND - Tape & Reel (TR) 541-3764-1-ND - Cut Tape (CT) 541-3764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080522K1BEEN |
Description | RES 22.1K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080522K1BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW080522K1BEEA | Vishay Dale | 4.262 | TNP22.1KABCT-ND | kr.2.60000 | Parametric Equivalent |
| ERA-6AEB2212V | Panasonic Industry | 2.239 | P22.1KDACT-ND | kr.0.63000 | Direct |
| RG2012P-2212-B-T5 | Susumu | 6.136 | RG20P22.1KBCT-ND | kr.0.76000 | Direct |
| RT0805BRD0722K1L | YAGEO | 3.627 | YAG1831CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.3.74100 | kr.37.41 |
| 25 | kr.3.46680 | kr.86.67 |
| 50 | kr.3.27520 | kr.163.76 |
| 100 | kr.3.09900 | kr.309.90 |
| 250 | kr.2.88852 | kr.722.13 |
| 500 | kr.2.74648 | kr.1,373.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.61893 | kr.2,618.93 |
| 2.000 | kr.2.50503 | kr.5,010.06 |
| 3.000 | kr.2.44445 | kr.7,333.35 |
| 5.000 | kr.2.37413 | kr.11,870.65 |
| 7.000 | kr.2.33127 | kr.16,318.89 |
| 10.000 | kr.2.28870 | kr.22,887.00 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

