Upgrade
Upgrade
Direct
Direct
Direct
Direct



TNPW0805215KBEEA | |
|---|---|
DigiKey Part Number | TNPW0805215KBEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0805215KBEEA |
Description | RES 215K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 215 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805215KBEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU0805215KAZEN00 | Vishay Dale | 0 | TNPU0805215KAZEN00-ND | kr.7.50573 | Upgrade |
| TNPU0805215KBZEN00 | Vishay Dale | 0 | TNPU0805215KBZEN00-ND | kr.5.81015 | Upgrade |
| ERA-6AEB2153V | Panasonic Industry | 33.092 | P215KDACT-ND | kr.0.64000 | Direct |
| PAT0805E2153BST1 | Vishay Dale Thin Film | 0 | PAT0805E2153BST1-ND | kr.3.22949 | Direct |
| RG2012P-2153-B-T5 | Susumu | 4.800 | 408-RG2012P-2153-B-T5CT-ND | kr.0.77000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.29542 | kr.6,477.10 |
| Unit Price without VAT: | kr.1.29542 |
|---|---|
| Unit Price with VAT: | kr.1.61928 |






