Upgrade
Parametric Equivalent



TNPW080520K0FETA | |
|---|---|
DigiKey Part Number | TNPW080520K0FETA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW080520K0FETA |
Description | RES 20K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080520K0FETA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW080520K0BECN | Vishay Dale | 734 | 541-TNPW080520K0BECNCT-ND | kr.9.57000 | Upgrade |
| TNPW080520K0DETA | Vishay Dale | 0 | TNPW080520K0DETA-ND | kr.1.02708 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.92437 | kr.4,621.85 |
| Unit Price without VAT: | kr.0.92437 |
|---|---|
| Unit Price with VAT: | kr.1.15546 |


