


TNPW080520K0FEEA | |
|---|---|
DigiKey Part Number | 541-TNPW080520K0FEEATR-ND - Tape & Reel (TR) 541-TNPW080520K0FEEACT-ND - Cut Tape (CT) 541-TNPW080520K0FEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080520K0FEEA |
Description | RES 20K OHM 1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080520K0FEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.87500 | kr.8.75 |
| 25 | kr.0.81400 | kr.20.35 |
| 50 | kr.0.76720 | kr.38.36 |
| 100 | kr.0.72530 | kr.72.53 |
| 250 | kr.0.67332 | kr.168.33 |
| 500 | kr.0.63780 | kr.318.90 |
| 1.000 | kr.0.60541 | kr.605.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.54208 | kr.2,710.40 |
| 10.000 | kr.0.51960 | kr.5,196.00 |
| 15.000 | kr.0.50767 | kr.7,615.05 |
| 25.000 | kr.0.49386 | kr.12,346.50 |
| 35.000 | kr.0.48545 | kr.16,990.75 |
| 50.000 | kr.0.47712 | kr.23,856.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

