TNPW080520K0DHEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.31466
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.70585
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.47126
Datasheet

Similar


Vishay
In Stock: 0
Unit Price: kr.0.30769
Datasheet
20 kOhms ±0.5% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 kOhms ±0.5% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW080520K0DHEA

DigiKey Part Number
TNPW080520K0DHEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW080520K0DHEA
Description
RES 20K OHM 0.5% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.5% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW080520K0DHEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW080520K0BHEAVishay Dale0TNPW080520K0BHEA-NDkr.1.31466Parametric Equivalent
TNPW080520K0BXEAVishay Dale0TNPW080520K0BXEA-NDkr.1.70585Parametric Equivalent
TNPW080520K0DEEAVishay Dale0TNPW080520K0DEEA-NDkr.0.47126Parametric Equivalent
MCU08050C2002DP500Vishay0MCU08050C2002DP500-NDkr.0.30769Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.44045kr.2,202.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.44045
Unit Price with VAT:kr.0.55056