


TNPW080520K0BYEA | |
|---|---|
DigiKey Part Number | 541-TNPW080520K0BYEATR-ND - Tape & Reel (TR) 541-TNPW080520K0BYEACT-ND - Cut Tape (CT) 541-TNPW080520K0BYEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080520K0BYEA |
Description | RES 20K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080520K0BYEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW080520K0BYEN | Vishay Dale | 687 | 541-4417-1-ND | kr.4.63000 | Parametric Equivalent |
| RQ73C2A20KBTDF | TE Connectivity Passive Product | 985 | 1712-RQ73C2A20KBTDFCT-ND | kr.5.52000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.3.78500 | kr.37.85 |
| 25 | kr.3.51000 | kr.87.75 |
| 50 | kr.3.31700 | kr.165.85 |
| 100 | kr.3.13830 | kr.313.83 |
| 250 | kr.2.92528 | kr.731.32 |
| 500 | kr.2.78148 | kr.1,390.74 |
| 1.000 | kr.2.65240 | kr.2,652.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.40477 | kr.12,023.85 |
| 10.000 | kr.2.31837 | kr.23,183.70 |
| 15.000 | kr.2.27284 | kr.34,092.60 |
| 25.000 | kr.2.22037 | kr.55,509.25 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

