


| TNPW08051K96BEEA | |
|---|---|
| DigiKey Part Number | 541-TNPW08051K96BEEATR-ND - Tape & Reel (TR) 541-TNPW08051K96BEEACT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | TNPW08051K96BEEA | 
| Description | RES 1.96K OHM 0.1% 0.26W 0805 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 1.96 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TNPW08051K96BEEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 | 
| 10 | kr.2.06100 | kr.20.61 | 
| 25 | kr.1.90960 | kr.47.74 | 
| 50 | kr.1.80360 | kr.90.18 | 
| 100 | kr.1.70500 | kr.170.50 | 
| 250 | kr.1.58668 | kr.396.67 | 
| 500 | kr.1.50618 | kr.753.09 | 
| 1.000 | kr.1.43360 | kr.1,433.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.1.12157 | kr.5,607.85 | 
| 10.000 | kr.1.11416 | kr.11,141.60 | 
| 15.000 | kr.1.11031 | kr.16,654.65 | 
| 25.000 | kr.1.10593 | kr.27,648.25 | 
| Unit Price without VAT: | kr.2.50000 | 
|---|---|
| Unit Price with VAT: | kr.3.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark