TNPW08051K50FHEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.57429
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.47126
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.40510
Datasheet

Similar


Vishay
In Stock: 0
Unit Price: kr.0.30769
Datasheet

Similar


Vishay
In Stock: 14.862
Unit Price: kr.0.63000
Datasheet

Similar


Vishay
In Stock: 0
Unit Price: kr.0.30251
Datasheet
1.5 kOhms ±1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 kOhms ±1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW08051K50FHEA

DigiKey Part Number
TNPW08051K50FHEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW08051K50FHEA
Description
RES 1.5K OHM 1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW08051K50FHEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW08051K50BHEAVishay Dale0TNPW08051K50BHEA-NDkr.1.57429Upgrade
TNPW08051K50DEEAVishay Dale0TNPW08051K50DEEA-NDkr.0.47126Parametric Equivalent
TNPW08051K50FEEAVishay Dale0TNPW08051K50FEEA-NDkr.0.40510Parametric Equivalent
MCU08050C1501DP500Vishay0MCU08050C1501DP500-NDkr.0.30769Similar
MCU08050C1501FP500Vishay14.862749-1724-1-NDkr.0.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.43050kr.2,152.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.43050
Unit Price with VAT:kr.0.53813