TNPW08051K45BEEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.25712
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.55529
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.19422
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.86182
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.86182
Datasheet
1.45 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.45 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW08051K45BEEA

DigiKey Part Number
TNPW08051K45BEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW08051K45BEEA
Description
RES 1.45K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.45 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW08051K45BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW08051K45BYEAVishay Dale0TNPW08051K45BYEA-NDkr.2.25712Parametric Equivalent
TNPW08051K45BYENVishay Dale0TNPW08051K45BYEN-NDkr.4.55529Parametric Equivalent
PAT0805E1451BST1Vishay Dale Thin Film0PAT0805E1451BST1-NDkr.3.19422Direct
PHP00805E1451BBT1Vishay Dale Thin Film0PHP00805E1451BBT1-NDkr.3.86182Similar
PHP00805E1451BST1Vishay Dale Thin Film0PHP00805E1451BST1-NDkr.3.86182Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.28128kr.6,406.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.28128
Unit Price with VAT:kr.1.60160