


TNPW08051K24BEEN | |
|---|---|
DigiKey Part Number | 541-3751-2-ND - Tape & Reel (TR) 541-3751-1-ND - Cut Tape (CT) 541-3751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08051K24BEEN |
Description | RES 1.24K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08051K24BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.90000 | kr.3.90 |
| 10 | kr.3.26400 | kr.32.64 |
| 25 | kr.3.02320 | kr.75.58 |
| 50 | kr.2.85700 | kr.142.85 |
| 100 | kr.2.70340 | kr.270.34 |
| 250 | kr.2.52008 | kr.630.02 |
| 500 | kr.2.39604 | kr.1,198.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.18605 | kr.2,186.05 |
| 2.000 | kr.2.12186 | kr.4,243.72 |
| 3.000 | kr.2.05643 | kr.6,169.29 |
| 5.000 | kr.1.99017 | kr.9,950.85 |
| Unit Price without VAT: | kr.3.90000 |
|---|---|
| Unit Price with VAT: | kr.4.87500 |

