


TNPW08051K21BEEA | |
|---|---|
DigiKey Part Number  | 541-2057-2-ND - Tape & Reel (TR) 541-2057-1-ND - Cut Tape (CT) 541-2057-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TNPW08051K21BEEA  | 
Description  | RES 1.21K OHM 0.1% 0.26W 0805  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.21 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TNPW08051K21BEEA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 | 
| 10 | kr.1.92600 | kr.19.26 | 
| 25 | kr.1.78440 | kr.44.61 | 
| 50 | kr.1.68580 | kr.84.29 | 
| 100 | kr.1.59360 | kr.159.36 | 
| 250 | kr.1.48276 | kr.370.69 | 
| 500 | kr.1.40762 | kr.703.81 | 
| 1.000 | kr.1.33984 | kr.1,339.84 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.1.19466 | kr.5,973.30 | 
| 10.000 | kr.1.15382 | kr.11,538.20 | 
| 15.000 | kr.1.13999 | kr.17,099.85 | 
| 25.000 | kr.1.12566 | kr.28,141.50 | 
| 35.000 | kr.1.12299 | kr.39,304.65 | 
| 50.000 | kr.1.12036 | kr.56,018.00 | 
| Unit Price without VAT: | kr.2.30000 | 
|---|---|
| Unit Price with VAT: | kr.2.87500 | 

