TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW0805

TNPW08051K00DEEA

DigiKey Part Number
541-3917-2-ND - Tape & Reel (TR)
541-3917-1-ND - Cut Tape (CT)
541-3917-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW08051K00DEEA
Description
RES 1K OHM 0.5% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW08051K00DEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.715
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.71700kr.7.17
25kr.0.66800kr.16.70
50kr.0.62980kr.31.49
100kr.0.59520kr.59.52
250kr.0.55272kr.138.18
500kr.0.52340kr.261.70
1.000kr.0.49677kr.496.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.47562kr.2,378.10
10.000kr.0.40438kr.4,043.80
15.000kr.0.39601kr.5,940.15
25.000kr.0.38745kr.9,686.25
35.000kr.0.38630kr.13,520.50
50.000kr.0.38517kr.19,258.50
60.000kr.0.38462kr.23,077.20
120.000kr.0.38274kr.45,928.80
125.000kr.0.38263kr.47,828.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750