


TNPW08051K00BETA | |
|---|---|
DigiKey Part Number | 541-3746-2-ND - Tape & Reel (TR) 541-3746-1-ND - Cut Tape (CT) 541-3746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08051K00BETA |
Description | RES 1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08051K00BETA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW08051K00BEEA | Vishay Dale | 13.020 | TNP1.00KABCT-ND | kr.2.60000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.4.00700 | kr.40.07 |
| 25 | kr.3.71520 | kr.92.88 |
| 50 | kr.3.51100 | kr.175.55 |
| 100 | kr.3.32280 | kr.332.28 |
| 250 | kr.3.09824 | kr.774.56 |
| 500 | kr.2.94658 | kr.1,473.29 |
| 1.000 | kr.2.81033 | kr.2,810.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.57162 | kr.12,858.10 |
| 10.000 | kr.2.47986 | kr.24,798.60 |
| 15.000 | kr.2.43153 | kr.36,472.95 |
| 25.000 | kr.2.37585 | kr.59,396.25 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

