Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TNPW08051K00BECN | |
|---|---|
DigiKey Part Number | TNPW08051K00BECN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW08051K00BECN |
Description | RES 1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08051K00BECN Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW08051K00BETY | Vishay Dale | 0 | TNPW08051K00BETY-ND | kr.4.23157 | Parametric Equivalent |
| TNPW08051K00BXCN | Vishay Dale | 0 | TNPW08051K00BXCN-ND | kr.4.23157 | Parametric Equivalent |
| TNPW08051K00BXTA | Vishay Dale | 0 | TNPW08051K00BXTA-ND | kr.2.46499 | Parametric Equivalent |
| TNPW08051K00BYCN | Vishay Dale | 0 | TNPW08051K00BYCN-ND | kr.7.29404 | Parametric Equivalent |
| TNPW08051K00BYTA | Vishay Dale | 0 | TNPW08051K00BYTA-ND | kr.4.06230 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.29212 | kr.5,292.12 |
| Unit Price without VAT: | kr.5.29212 |
|---|---|
| Unit Price with VAT: | kr.6.61515 |


