


TNPW080519K6BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW080519K6BEENTR-ND - Tape & Reel (TR) 541-TNPW080519K6BEENCT-ND - Cut Tape (CT) 541-TNPW080519K6BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080519K6BEEN |
Description | RES 19.6K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 19.6 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080519K6BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.52000 | kr.3.52 |
| 10 | kr.2.95000 | kr.29.50 |
| 25 | kr.2.73680 | kr.68.42 |
| 50 | kr.2.58680 | kr.129.34 |
| 100 | kr.2.44740 | kr.244.74 |
| 250 | kr.2.28020 | kr.570.05 |
| 500 | kr.2.16742 | kr.1,083.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.22630 | kr.2,226.30 |
| 2.000 | kr.2.08855 | kr.4,177.10 |
| 3.000 | kr.2.06972 | kr.6,209.16 |
| 5.000 | kr.2.04973 | kr.10,248.65 |
| 7.000 | kr.1.98430 | kr.13,890.10 |
| 10.000 | kr.1.91924 | kr.19,192.40 |
| 12.000 | kr.1.90994 | kr.22,919.28 |
| 24.000 | kr.1.90057 | kr.45,613.68 |
| 25.000 | kr.1.89351 | kr.47,337.75 |
| Unit Price without VAT: | kr.3.52000 |
|---|---|
| Unit Price with VAT: | kr.4.40000 |

