Parametric Equivalent
Direct
Similar
Similar



TNPW080517K6BEEA | |
|---|---|
DigiKey Part Number | TNPW080517K6BEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW080517K6BEEA |
Description | RES 17.6K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 17.6 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080517K6BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW080517K6BEEN | Vishay Dale | 0 | 541-TNPW080517K6BEENCT-ND | kr.2.33154 | Parametric Equivalent |
| PAT0805E1762BST1 | Vishay Dale Thin Film | 0 | PAT0805E1762BST1-ND | kr.3.19422 | Direct |
| PHP00805E1762BBT1 | Vishay Dale Thin Film | 0 | PHP00805E1762BBT1-ND | kr.3.86182 | Similar |
| PHP00805E1762BST1 | Vishay Dale Thin Film | 0 | PHP00805E1762BST1-ND | kr.3.86182 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.28128 | kr.6,406.40 |
| Unit Price without VAT: | kr.1.28128 |
|---|---|
| Unit Price with VAT: | kr.1.60160 |




