


TNPW080515K0BEEN | |
|---|---|
DigiKey Part Number | 541-3740-2-ND - Tape & Reel (TR) 541-3740-1-ND - Cut Tape (CT) 541-3740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080515K0BEEN |
Description | RES 15K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080515K0BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU080515K0BZEN00 | Vishay Dale | 555 | 541-TNPU080515K0BZEN00CT-ND | kr.12.81000 | Upgrade |
| TNPW080515K0BYEA | Vishay Dale | 4.571 | 541-TNPW080515K0BYEACT-ND | kr.4.56000 | Parametric Equivalent |
| PATT0805E1502BGT1 | Vishay Dale Thin Film | 1.506 | 764-1060-1-ND | kr.8.37000 | Upgrade |
| 2-2176093-0 | TE Connectivity Passive Product | 1.383 | A110656CT-ND | kr.1.97000 | Similar |
| PTN0805E1502BST1 | Vishay Dale Thin Film | 770 | 764-1483-1-ND | kr.3.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.3.74100 | kr.37.41 |
| 25 | kr.3.46680 | kr.86.67 |
| 50 | kr.3.27520 | kr.163.76 |
| 100 | kr.3.09900 | kr.309.90 |
| 250 | kr.2.88852 | kr.722.13 |
| 500 | kr.2.74636 | kr.1,373.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.61880 | kr.2,618.80 |
| 2.000 | kr.2.50494 | kr.5,009.88 |
| 3.000 | kr.2.44434 | kr.7,333.02 |
| 5.000 | kr.2.37403 | kr.11,870.15 |
| 7.000 | kr.2.33116 | kr.16,318.12 |
| 10.000 | kr.2.28861 | kr.22,886.10 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

