TNPW080514R0BEEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.88983
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.31924
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 39.510
Unit Price: kr.1.97000
Datasheet
14 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW080514R0BEEA

DigiKey Part Number
TNPW080514R0BEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW080514R0BEEA
Description
RES 14 OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
65 Weeks
Customer Reference
Detailed Description
14 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW080514R0BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW080514R0BEENVishay Dale0TNPW080514R0BEEN-NDkr.1.88983Parametric Equivalent
RT0805BRD0714RLYAGEO0RT0805BRD0714RL-NDkr.0.31924Direct
4-1625868-1TE Connectivity Passive Product39.510A110365CT-NDkr.1.97000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.22428kr.6,121.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.22428
Unit Price with VAT:kr.1.53035